Bosch 2608900658 EXPERT HardCeramic X-LOCK Diamond Disc 125mm 1piece

MPN
2608900658
Brand
Bosch
EAN-13
4059952539935
Order Code
01-9702
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.96 £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608900658 EXPERT HardCeramic X-LOCK is a diamond cutting disc with a 125 mm diameter and a 22.23 mm bore diameter. It is designed for cutting through hard ceramic, stone, concrete, and brick. Ideal for construction and renovation projects, this cutting disc is known for its durability and precision.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Blade Diameter 12.5cm
Cutting Width 1.4mm
Dim (Ø) 125mm
Factory colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Tile
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot