Bosch 2608900646 Expert Mult Construction 4-piece Drill Bit Set 5.5-8 mm

MPN
2608900646
Brand
Bosch
EAN-13
4059952539393
Order Code
01-9693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Bosch provides the Expert CYL-9 MultiConstruction drill bit set, noted for its multi-purpose capabilities. This set includes four pieces with sizes ranging from 5.5 mm to 8 mm, featuring a cylinder shank design for versatile drilling applications. Ideal for both DIY projects and professional use, these drill bits are suitable for a variety of materials including masonry, tiles, wood, and metal.
Type Spiral cutting drill bit
Number of Pieces 4 pc(s)
Carrying case Yes
Drill bit material Carbide
Drill bit set sizes 5.5 / 6.0 / 7.0 / 8.0
Proper use Drill
Rotating direction Right hand rotation
Shank Diameter 6mm
Shank shape Cylindrical shank
Suitable for materials Ceramic, Concrete, Plastic, Softwood, Steel
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot