Bosch 2608900630 EXPERT CYL-9 Multi-purpose Drill Bit 11mm 1piece 150mm

MPN
2608900630
Brand
Bosch
EAN-13
4059952539232
Order Code
01-9690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch offers the EXPERT CYL-9 MultiConstruction drill bit, ideal for various drilling tasks. This multi-purpose drill bit has a diameter of 11 mm and a total length of 150 mm, featuring a cylinder shank for versatile use in different materials. It is particularly suitable for tasks that require drilling into masonry, tiles, wood, and metal.
Type Spiral cutting drill bit
Diameter 1.1cm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Steel, Wood
Pack Qty 1
Shank shape Hex shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot