Bosch 2608900627 Expert Mult Construction 10mm Drill Bit 150mm Length

MPN
2608900627
Brand
Bosch
EAN-13
4059952539201
Order Code
01-9689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Expert CYL-9 MultiConstruction is a versatile multi-purpose drill bit suitable for various drilling applications. It features a 10 mm diameter and a total length of 150 mm, perfect for use in wood, metal, and concrete. Designed with a cylinder shank, it ensures compatibility with most standard drills for efficient performance.
Type Spiral cutting drill bit
Diameter 1cm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot