Bosch 2608900626 EXPERT CYL-9 Multi-purpose Drill Bit 10mm x 120mm

MPN
2608900626
Brand
Bosch
EAN-13
4059952539195
Order Code
01-9688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £5.89 £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch offers the Expert CYL-9 MultiConstruction multi-purpose drill bit. It features a 10 mm diameter and a total length of 120 mm, making it suitable for versatile drilling applications. Ideal for both DIY enthusiasts and professionals, this drill bit is designed for use on multiple materials, including concrete, brick, and wood.
Type Centering drill bit
Diameter 1cm
Cutting Length 8cm
Overall Length 120mm
Factory colour Black
Material Carbide
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Rack size 483 mm (19")
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot