Bosch 2608900625 Expert CYL-9 Drill Bit 9mm x 120mm Multi-purpose 1 piece

MPN
2608900625
Brand
Bosch
EAN-13
4059952539188
Order Code
01-9687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch offers the EXPERT CYL-9 MultiConstruction drill bit, ideal for versatile drilling applications. This high-quality, multi-purpose drill bit measures 9 mm in diameter with a total length of 120 mm. It's suitable for drilling into various materials, making it perfect for both professional and DIY projects.
Type Spiral cutting drill bit
Diameter 4mm
Cutting Length 8cm
Overall Length 130mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot