Bosch 2608900618 EXPERT CYL-9 Multi-purpose Drill Bit 7mm for All Materials

MPN
2608900618
Brand
Bosch
EAN-13
4059952539119
Order Code
01-9683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the EXPERT CYL-9 MultiConstruction as a versatile multi-purpose drill bit with a 7 mm diameter and a total length of 100 mm. This universal drill bit features a cylinder shank and is designed for efficient drilling across various materials. Typical applications include construction and DIY projects requiring reliable and multifunctional drilling solutions.
Type Spiral cutting drill bit
Diameter 7mm
Cutting Length 6cm
Overall Length 100mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot