Bosch 2608900612 Expert Mult Construction Drill Bit 6mm Versatile Precise

MPN
2608900612
Brand
Bosch
EAN-13
4059952539058
Order Code
01-9680
Country of Origin
Germany
View Full Product Range (32)

Discontinued


Bosch offers the Expert CYL-9 MultiConstruction, a multi-purpose drill bit. The single-piece, universal drill bit measures 6 mm in diameter and 150 mm in total length with a cylinder shank. It is ideal for versatile drilling applications in materials like wood, concrete, and metal.
Type Centering drill bit
Diameter 6mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Multi
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot