Bosch 2608900610 Expert CYL-9 MultiPurpose Drill Bit 5.5mm 150mm 1piece

MPN
2608900610
Brand
Bosch
EAN-13
4059952539034
Order Code
01-9679
Country of Origin
Germany

Discontinued


The Bosch EXPERT CYL-9 MultiConstruction is a multi-purpose drill bit designed for versatile drilling applications. It features a 5.5 mm diameter, a total length of 150 mm, and a cylinder shank for precise and efficient drilling. Suitable for various materials, it is ideal for both professional construction and DIY projects.
Type Spiral cutting drill bit
Diameter 5.5mm
Cutting Length 100mm
Overall Length 150mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot