Bosch 2608900609 Expert CYL-9 Multi-purpose Drill Bit 5.5mm 85mm

MPN
2608900609
Brand
Bosch
EAN-13
4059952539027
Order Code
01-9678
Country of Origin
Germany
View Full Product Range (32)

Discontinued


Bosch manufactures the EXPERT CYL-9 MultiConstruction, a multi-purpose drill bit designed for various materials. The drill bit measures 5.5 mm in diameter with a total length of 85 mm and features a cylinder shank. It is ideal for both professional and DIY applications, capable of drilling through masonry, tiles, wood, and metal.
Type Spiral cutting drill bit
Diameter 5.5mm
Cutting Length 5cm
Overall Length 85mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot