Bosch 2608900606 Expert Mult Construction Drill Bit 5mm 85mm Length

MPN
2608900606
Brand
Bosch
EAN-13
4059952538990
Order Code
01-9676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Bosch offers the EXPERT CYL-9 MultiConstruction drill bit, ideal for versatile drilling applications. This multi-purpose drill bit features a 5 mm diameter, with a total length of 85 mm and a cylinder shank. It is designed for use in a variety of materials, making it suitable for both DIY enthusiasts and professional tradespeople.
Type Multi-purpose drill bit
Diameter 5mm
Cutting Length 5cm
Overall Length 85mm
Factory colour Black
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Rack size 483 mm (19")
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot