Bosch 2608900605 Expert CYL-9 Mult Construction Drill Bit 4mm 130mm

MPN
2608900605
Brand
Bosch
EAN-13
4059952538983
Order Code
01-9675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch presents the EXPERT CYL-9 MultiConstruction drill bit, a versatile tool designed for various drilling tasks. This multi-purpose drill bit features a 4 mm diameter, 130 mm total length, and is ideal for applications in concrete, masonry, wood, and metal. The cylinder shank ensures compatibility with standard drill chucks, making it a reliable choice for both professional and DIY use.
Type Spiral cutting drill bit
Diameter 4mm
Cutting Length 8cm
Overall Length 130mm
Factory colour Black
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Rack size 483 mm (19")
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot