Bosch 2608900604 EXPERT CYL-9 Drill Bit 4mm 75mm Multi-material Precise

MPN
2608900604
Brand
Bosch
EAN-13
4059952538976
Order Code
01-9674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Bosch EXPERT CYL-9 MultiConstruction is a multi-purpose drill bit with a diameter of 4 mm and a total length of 75 mm, featuring a cylinder shank. Designed for versatility, it is ideal for use in various materials such as concrete, brick, and wood. It is perfect for both professional tradespeople and DIY enthusiasts seeking reliable multi-material drilling.
Type Centering drill bit
Diameter 4mm
Cutting Length 4cm
Overall Length 75mm
Factory colour Black
Material Carbide
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Rack size 483 mm (19")
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot