Bosch 2608900591 EXPERT HEX-9 Tile Drill Bit 7mm Carbide Long-Lasting

MPN
2608900591
Brand
Bosch
EAN-13
6949509232434
Order Code
01-9663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

Bosch offers the EXPERT HEX-9 HardCeramic tile drill bit, designed specifically for hard ceramics, in a 7 mm size with a total length of 90 mm and a hex shank. This versatile bit is ideal for precise drilling in tiles and ceramics, making it a valuable tool for professional and DIY tiling projects. Known for its durability and efficiency, it is suited for use with universal, multifunction, and multi-purpose drills.
Type Centering drill bit
Diameter 7mm
Overall Length 90mm
Material Carbide
Material Suitability Hard ceramic
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot