Bosch 2608900583 Expert HEX-9 Drill Bit 12mm 150mm Hex Shank 1piece Precision

MPN
2608900583
Brand
Bosch
EAN-13
4059952538761
Order Code
01-9655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch EXPERT HEX-9 multi-purpose drill bit is designed for versatile drilling applications. It features a 12 mm diameter, a total length of 150 mm, and is equipped with a hex shank for secure fitting. Ideal for drilling into various materials, this durable bit is perfect for both professional and DIY usage.
Type Hammer drill bit
Diameter 1.2cm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot