Bosch 2608900582 Expert HEX-9 10mm Drill Bit For Precise Multi-Material Use

MPN
2608900582
Brand
Bosch
EAN-13
4059952538754
Order Code
01-9654
Country of Origin
China

Discontinued


Bosch offers the EXPERT HEX-9 2608900582 multi-purpose drill bit, featuring a 10 mm diameter, 150 mm total length, and a hex shank. This universal drill bit is designed for versatile applications, suitable for use with various materials such as wood, masonry, and metal. It is ideal for both professional and DIY projects requiring reliable and efficient drilling performance.
Type Hammer drill bit
Diameter 1cm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Trustpilot