Bosch 2608900581 Expert Multi-purpose Drill Bit 8mm 100mm Hex Shank

MPN
2608900581
Brand
Bosch
EAN-13
4059952538747
Order Code
01-9653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT HEX-9 multi-purpose drill bit, measuring 8 mm in diameter with a total length of 100 mm. It features a hex shank for secure grip and efficient performance in a variety of materials. Ideal for both professional and DIY applications, this drill bit provides versatility and precision for universal drilling tasks.
Type Hammer drill bit
Diameter 8mm
Cutting Length 5cm
Overall Length 100mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot