Bosch 2608900580 Expert Multi-Purpose Drill Bit 7mm 150mm Hex Shank

MPN
2608900580
Brand
Bosch
EAN-13
4059952538730
Order Code
01-9652
Country of Origin
China

Discontinued


The Bosch EXPERT HEX-9 is a multi-purpose drill bit designed for versatile drilling applications. This 7 mm drill bit features a total length of 150 mm and a hex shank for secure grip and stability. Ideal for use in various materials, it is suitable for both DIY projects and professional tasks.
Type Hammer drill bit
Diameter 7mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Trustpilot