Bosch 2608900577 HEX-9 Drill Bit 6.5mm Versatile 100mm Length

MPN
2608900577
Brand
Bosch
EAN-13
4059952538709
Order Code
01-9650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Bosch offers the EXPERT HEX-9 multi-purpose drill bit, featuring a 6.5 mm diameter and a 100 mm total length, suitable for versatile drilling tasks. This durable drill bit comes with a hex shank design, ideal for use with various materials. It is typically used for drilling in wood, metal, and masonry, making it a valuable tool for both professional and DIY projects.
Type Hammer drill bit
Diameter 6.5mm
Cutting Length 6cm
Overall Length 100mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot