Bosch 2608900575 EXPERT HEX-9 Multi-purpose Drill Bit 6mm 150mm Hex Shank

MPN
2608900575
Brand
Bosch
EAN-13
4059952538686
Order Code
01-9649
Country of Origin
China

Discontinued


Bosch EXPERT HEX-9 is a multi-purpose drill bit designed for versatility in drilling tasks. It features a 6 mm diameter and a total length of 150 mm, with a convenient hex shank for secure attachment. The drill bit is ideal for use in a variety of materials, making it suitable for both professional and DIY applications.
Type Hammer drill bit
Diameter 6mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Trustpilot