Bosch 2608900574 EXPERT Multi-purpose Drill Bit 6mm Hex Shank 100mm

MPN
2608900574
Brand
Bosch
EAN-13
4059952538679
Order Code
01-9648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Bosch EXPERT HEX-9 is a multi-purpose drill bit with a 6 mm diameter and a total length of 100 mm. It features a hex shank for enhanced grip and stability during use. This versatile drill bit is ideal for use with various materials in construction and DIY projects.
Type Multi-purpose drill bit
Diameter 6mm
Cutting Length 6cm
Overall Length 100mm
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot