Bosch 2608900573 EXPERT HEX-9 Multi-purpose Drill Bit 150mm Hex Shank

MPN
2608900573
Brand
Bosch
EAN-13
4059952538662
Order Code
01-9647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT HEX-9 2608900573 is a multi-purpose drill bit featuring a hex shank and a total length of 150 mm. This drill bit is designed for universal applications and supports various drilling tasks. It is suitable for use with multiple materials, providing versatility for both professional and DIY projects.
Type Hammer drill bit
Diameter 5.5mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot