Bosch 2608900572 Expert Multi-purpose Drill Bit 5.5mm 100mm Hex Shank

MPN
2608900572
Brand
Bosch
EAN-13
4059952538655
Order Code
01-9646
Country of Origin
China

Discontinued


Bosch manufactures the Bosch Expert HEX-9 multi-purpose drill bit, a versatile tool designed for universal applications. This single-piece drill bit measures 5.5 mm in diameter, with a total length of 100 mm and a hex shank design for enhanced grip and stability. It is ideal for drilling through various materials, making it suitable for both professional and home improvement tasks.
Type Hammer drill bit
Diameter 5.5mm
Cutting Length 6cm
Overall Length 100mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Trustpilot