Bosch 2608900571 Expert HEX-9 Multi-purpose Drill Bit 5mm 1piece 100mm Long

MPN
2608900571
Brand
Bosch
EAN-13
4059952538648
Order Code
01-9645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Bosch offers the EXPERT HEX-9, a multi-purpose drill bit designed for versatility and efficiency across various drilling applications. This single-piece drill bit measures 5 mm in diameter with a total length of 100 mm and features a hex shank for secure attachment. Suitable for multi-material drilling, it is ideal for tasks involving a range of materials such as wood, metal, and plastic, meeting the needs of both professional and DIY users.
Type Multi-purpose drill bit
Diameter 5mm
Cutting Length 5cm
Overall Length 100mm
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot