Bosch 2608900565 Expert Jigsaw Blade 3 pieces Cuts Carbon Fibres Cleanly

MPN
2608900565
Brand
Bosch
EAN-13
4059952537894
Order Code
01-9640
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £19.50 £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Bosch 2608900565 is an EXPERT 'Carbon Fiber Clean' jigsaw blade designed for precision cutting. This saw blade, made of carbon fibre, is ideal for smooth and accurate cuts. Typical applications include cutting through carbon fibre materials efficiently.
Type Jigsaw blade
Blade Material Carbide
Blade tooth spacing 2.2mm
Cutting thickness (max) 2cm
Material (details) Carbide
Number of cogs 2.2
Overall Length 9.2cm
Product colour Blue
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 92mm
Suitable for materials Fibreboard, Plastic
Tooth Pitch 2.2

Reviews

Be the first to submit a review

Trustpilot