Bosch 2608900557 EXPERT Jigsaw Blade 3 pieces Tear-Free Cuts 2-Side Clean

MPN
2608900557
Brand
Bosch
EAN-13
4059952537818
Order Code
01-9632
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the 2608900557 EXPERT 'Wood 2-side clean' jigsaw blade in a set of three pieces. These high-performance saw blades are designed to provide clean cuts in hardwood with precision. Ideal for woodworking applications, they ensure efficient and accurate results with every use.
Type Jigsaw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.2mm
Material (details) HCS
Material Suitability Hardwood
Number of cogs 2.2
Number of Teeth Per Inch (TPI) 12
Overall Length 11.7cm
Package Type Blister
Product colour Stainless steel
Product Type Sabre saw blade
Quantity per pack 3 pc(s)
Saw blade length 117mm
Storage case Yes
Suitable for materials Wood
Tooth Pitch 2.2
Working Length 11.7cm

Reviews

Be the first to submit a review

Trustpilot