Bosch 2608900555 EXPERT Jigsaw Blades 5 pieces Clean Cuts Both Sides

MPN
2608900555
Brand
Bosch
EAN-13
4059952537795
Order Code
01-9631
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch 2608900555 jigsaw blade, listed under reference number 2385870, is designed for cutting cleanly through hardwood on both sides, making it ideal for woodworking projects. This set includes five blades specifically crafted for precision and efficiency, ensuring smooth edges without splinters. No additional specifications such as voltage or switch configuration apply to this jigsaw blade.
Type Jigsaw blade
Blade Material High carbon steel (HCS)
Cutting thickness (max) 5cm
Material (details) HCS
Material Suitability Hardwood
Number of cogs 2.2
Number of Teeth Per Inch (TPI) 12
Overall Length 11.7cm
Package Type Blister
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Saw blade length 117mm
Suitable for materials Wood
Tooth Pitch 2.2

Reviews

Be the first to submit a review

Trustpilot