Bosch 2608900551 EXPERT Jigsaw Blade 5piece Clean Cuts Both Sides 50mm Wood

MPN
2608900551
Brand
Bosch
EAN-13
4059952537757
Order Code
01-9629
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch 2608900551 is a hardwood jigsaw blade designed for clean cutting on both sides of the material. Featuring a precision-ground tooth geometry, it ensures high-quality results in woodworking applications. Suitable for detailed and smooth cutting tasks, this set includes five jigsaw blades ideal for professional and DIY use.
Type Jigsaw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.2mm
Cutting thickness (max) 5cm
Material (details) HCS
Material Suitability Hardwood
Number of cogs 2.2
Overall Length 11.7cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Saw blade length 117mm
Suitable for materials Wood
Tooth Pitch 2.2

Reviews

Be the first to submit a review

Trustpilot