Bosch 2608900550 Expert Jigsaw Blades Clean Finish 3pieces Wood Cutting

MPN
2608900550
Brand
Bosch
EAN-13
4059952537740
Order Code
01-9628
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch 2608900550 EXPERT 'Wood 2-side clean' T 308 B jigsaw blade is designed for clean and precise cutting in hardwood. Its special two-sided design minimizes splintering on both sides of the cut. The pack includes three high-quality blades suitable for detailed woodworking applications.
Type Jigsaw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.2mm
Cutting thickness (max) 5cm
Material (details) HCS
Material Suitability Hardwood
Number of cogs 2.2
Overall Length 11.7cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 117mm
Suitable for materials Wood
Tooth Pitch 2.2

Reviews

Be the first to submit a review

Trustpilot