Bosch 2608900549 Expert Jigsaw Blades 2-side Clean Hardwood 3piece Set

MPN
2608900549
Brand
Bosch
EAN-13
4059952537733
Order Code
01-9627
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bosch' Hardwood 2-side clean jigsaw blade set, model 2608900549, is designed for precise and clean cuts in hardwood. This set includes three pieces of T308BF/BFP blades, well-suited for intricate woodworking tasks. The blades ensure smooth performance, making them ideal for carpentry and detailed woodcraft projects.
Type Jigsaw blade
Blade Material Bimetal
Cutting thickness (max) 5cm
Material (details) BIM
Material Suitability Hardwood
Overall Length 11.7cm
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Tooth Pitch 8.5

Reviews

Be the first to submit a review

Trustpilot