Bosch 2608900548 Expert Jigsaw Blade Clean Cuts Bi-metal 5 pieces

MPN
2608900548
Brand
Bosch
EAN-13
4059952537726
Order Code
01-9626
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch 2608900548 is a jigsaw blade specifically designed for clean cutting in hardwood. The 'Hardwood 2-side clean' feature ensures smooth edges on both sides of the material. It is typically used in woodworking applications for precise and efficient cuts, available in a pack of 5 pieces.
Type Jigsaw blade
Blade Material Bimetal
Blade tooth spacing 2mm
Cutting thickness (max) 5cm
Material (details) BIM
Material Suitability Hardwood
Number of cogs 2
Number of Teeth Per Inch (TPI) 13
Overall Length 11.7cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Saw blade length 117mm
Suitable for materials Laminated panel, Plasterboard
Tooth Pitch 2

Reviews

Be the first to submit a review

Trustpilot