Bosch 2608900542 EXPERT Laminate Jigsaw Blades 3 pieces Carbide Teeth

MPN
2608900542
Brand
Bosch
EAN-13
4059952537665
Order Code
01-9622
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £15.65 £15.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch 2608900542 Laminate Clean jigsaw blade set contains three specialist saw blades. These blades are designed for precision cutting in laminate materials, ensuring clean cuts without splintering. Ideal for both professional and DIY use, these blades are effective in detailed woodworking and home renovation tasks.
Type Jigsaw blade
Blade Material Carbide
Cutting thickness (max) 1.5cm
Material (details) Carbide
Material Suitability Laminate
Number of cogs 1.8
Number of Teeth Per Inch (TPI) 14
Overall Length 9.2cm
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 92mm
Suitable for materials Laminate
Tooth Pitch 1.8

Reviews

Be the first to submit a review

Trustpilot