Bosch 2608900530 Expert Centre Drill Bit 7.15mm Fast One-Click Change

MPN
2608900530
Brand
Bosch
EAN-13
4059952536767
Order Code
01-9615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bosch EXPERT Power Change Plus 2608900530 is a centre drill bit designed for precision. It features a 7.15 mm diameter, making it ideal for various drilling applications. Typical uses include creating guide holes in materials before using larger drill bits for enhanced accuracy.
Type Pilot drill bit
Diameter 7.15mm
Overall Length 105mm
Material Suitability Metal, Stainless steel, Wood
Pack Qty 1
Shank shape Hex shank
Tool Holder Hex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot