Bosch 2608900476 Hole Saw TCT Speed Multi Construction 83mm

MPN
2608900476
Brand
Bosch
EAN-13
4059952536224
Order Code
61-1115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £42.84 £36.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

Bosch Speed Multi Construction holesaw 83mm, 3 1/4in., for use with a Power-change adaptor.


  • Drill hole diameter: 83mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580753
Type Single
Diameter 83
Material TCT
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Package Type Blister
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Soft ceramic wall tile, Softwood
Working Length 6cm

Reviews

Be the first to submit a review

Trustpilot