Bosch 2608900475 Expert Hole Saw 80mm Long-lasting Carbide Teeth

MPN
2608900475
Brand
Bosch
EAN-13
4059952536217
Order Code
01-9604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.55 £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/09/2026

Bosch' EXPERT Construction 2608900475 is an 80 mm hole saw, designed as a durable drill attachment for precise cutting. It features robust construction suitable for use on a variety of construction materials. This tool is ideal for professionals needing reliable performance in construction, renovation, or DIY projects.
Type Hole saw
Diameter 80mm
Material Tungsten Carbide Tipped (TCT)
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Package Type Blister
Product colour Black, Blue, Red
Suitable For Drill
Suitable for materials Brick, Drywall, Particle board, Soft ceramic wall tile, Softwood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot