Bosch 2608900457 EXPERT Hole Saw 35mm; Long-life Cuts Brick/Wood

MPN
2608900457
Brand
Bosch
EAN-13
4059952536033
Order Code
01-9601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £17.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/09/2026

Bosch offers the EXPERT Construction 2608900457, a robust hole saw with a diameter of 35 mm, designed for demanding drilling tasks. Ideal for cutting through a variety of construction materials, this drill attachment is suitable for professional construction work. The hole saw's efficient design ensures long-lasting performance in tough applications.
Type Hole saw
Diameter 35mm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue, Red
Suitable For Drill
Suitable for materials Brick, Drywall, Soft ceramic wall tile, Softwood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot