Bosch 2608900449 EXPERT Tough Hole Saw Set 5piece Carbide Teeth 51mm

MPN
2608900449
Brand
Bosch
EAN-13
4059952535951
Order Code
01-9598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/07/2026

The Bosch Hole Saw Set 2608900449 is a 5-piece drill attachment designed for tough cutting tasks. This expert-level set is ideal for creating precise holes in a variety of materials. It is commonly used in construction and DIY projects.
Type Hole saw set
Diameter 51mm
Adapter included Yes
Number of adapters included 1 pc(s)
Number of hole saws 1 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Stainless steel, Tile, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot