Bosch 2608900447 EXPERT Tough Hole Saw Set 14 pieces Carbide Teeth Durable

MPN
2608900447
Brand
Bosch
EAN-13
4059952535937
Order Code
01-9596
Country of Origin
China
View Full Product Range (7)

Discontinued


Bosch offers the EXPERT Tough 2608900447 Hole saw set comprising 14 pieces, with sizes ranging from 20 mm to 76 mm. This durable drill attachment set is perfect for creating precise holes in a variety of materials. Ideal for construction and DIY projects, it provides versatility and efficiency in drilling tasks.
Type Hole saw set
Diameter 7.6cm
Adapter included Yes
Carrying case Yes
Hole saw set sizes 20,22,25,32,35,40,44,51,60,64,76mm
Number of adapters included 1 pc(s)
Number of hole saw arbors 2 pc(s)
Number of hole saws 11 pc(s)
Number of Pieces 14 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Soft ceramic wall tile, Stainless steel, Wood
Working Length 60mm

Trustpilot