Bosch 2608900429 Expert Tough Hole Saw 60mm: Long-lasting Carbide Teeth

MPN
2608900429
Brand
Bosch
EAN-13
4059952535753
Order Code
01-9589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

Bosch' Expert Tough 60 mm hole saw is a robust drill attachment designed for high-performance cutting. This tool efficiently cuts through tough materials, providing clean, precise holes, making it ideal for construction and carpentry applications. The durable design ensures longevity and reliability in demanding tasks.
Type Hole saw
Diameter 60mm
Product colour Blue, Red
Suitable For Drill
Suitable for materials Plastic, Brick, Wood, Soft ceramic wall tile, Stainless steel
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot