Bosch 2608900421 EXPERT Tough Hole Saw 25mm Carbide Teeth Durable

MPN
2608900421
Brand
Bosch
EAN-13
4059952535678
Order Code
01-9583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

Bosch offers the Expert Tough hole saw, model number 2608900421, designed for drilling precise and clean holes. This 25 mm, one-piece drill attachment is ideal for professional woodworking and metalworking projects. Its durable construction ensures longevity and reliability in demanding applications.
Type Hole saw
Diameter 25mm
Cutting depth (max) 6cm
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Soft ceramic wall tile, Stainless steel, Wood
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot