Bosch 2608900417 Expert Saw Blade 300mm Carbide Teeth for Hollow Bricks

MPN
2608900417
Brand
Bosch
EAN-13
4059952535074
Order Code
01-9580
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608900417 EXPERT 'Hollow Brick' S 1243 HM is a highly durable reciprocating saw blade designed specifically for cutting hollow brick. With a length of 300 mm, this blade is ideal for construction and demolition tasks involving abrasive materials. Typical applications include masonry work where precision and efficiency are needed.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.27cm
Number of cogs 12.7
Number of Teeth Per Inch (TPI) 2
Overall Length 30cm
Product colour Blue, Red
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw blade length 300mm
Suitable for materials Brick
Working Length 25cm

Reviews

Be the first to submit a review

Trustpilot