Bosch 2608900414 Expert Saber Saw Blade 240mm Carbide Teeth 1 piece.

MPN
2608900414
Brand
Bosch
EAN-13
4059952535043
Order Code
01-9579
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch 2608900414 provides a high-performance saber saw blade designed specifically for cutting hollow bricks. This blade features a robust 240 mm length ideal for precise, efficient work. Suitable for challenging construction and renovation tasks, it excels in masonry applications.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.27cm
Number of cogs 12.7
Number of Teeth Per Inch (TPI) 2
Overall Length 24cm
Product colour Blue, Red
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 240mm
Suitable for materials Brick
Working Length 19cm

Reviews

Be the first to submit a review

Trustpilot