Bosch 2608900387 EXPERT Hard Nail Pallets Saber Saw Blade 225 mm 1 piece

MPN
2608900387
Brand
Bosch
EAN-13
4059952534770
Order Code
01-9559
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Bosch 2608900387 EXPERT Hard Nail Pallets S 1122 CHM is a high-performance recipro saw blade designed for cutting through tough materials. With a length of 225 mm, it is ideal for demolition jobs involving nail-embedded wood. This durable blade is perfect for professional applications where precision and strength are required.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 22.5cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 225mm
Suitable for materials Wood with nails

Reviews

Be the first to submit a review

Trustpilot