Bosch 2608900384 Expert Saber Saw Blade for Wood/Metal 190mm Carbide

MPN
2608900384
Brand
Bosch
EAN-13
4059952534749
Order Code
01-9556
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £18.36 £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608900384 EXPERT 'Wood with Metal' S 715 LHM is a recipro saw blade designed for cutting wood and metal materials. It features a saw blade length of 190 mm, making it suitable for construction and demolition tasks. The blade is ideal for professionals needing precision and durability in challenging environments.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 5mm
Cutting thickness (max) 1.5mm
Number of cogs 5
Number of Teeth Per Inch (TPI) 5
Overall Length 19cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 190mm
Suitable for materials Construction wood with nails, Wood with nails
Working Length 14cm

Reviews

Be the first to submit a review

Trustpilot