Bosch 2608900383 Expert Saber Saw Blade Cuts Cement-Lined Iron Pipes

MPN
2608900383
Brand
Bosch
EAN-13
4059952534732
Order Code
01-9555
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch 2608900383 EXPERT 'Cement Cast Iron' S 1750 RD is a high-performance recipro saw blade designed for cutting tough materials like cement and cast iron. It features a blade length of 250 mm, making it ideal for demanding construction and renovation projects. This blade is suitable for professional use, providing precise and efficient cutting capabilities.
Type Recipro saw blade
Blade Material Diamond
Cutting thickness (max) 1.25mm
Overall Length 25cm
Product colour Black, White
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 250mm
Suitable for materials Cast iron, Glass fibre reinforced plastic
Working Length 20cm

Reviews

Be the first to submit a review

Trustpilot