Bosch 2608900382 EXPERT Vehicle Rescue Saber Saw Blade 225 mm 10 pieces

MPN
2608900382
Brand
Bosch
EAN-13
4059952534725
Order Code
01-9554
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £167.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Bosch EXPERT Vehicle Rescue S 1157 CHM saber saw blades, model 2608900382, are designed for demanding vehicle rescue applications. These recipro saw blades have a length of 225 mm, providing durability and precision in tough cutting tasks. The package contains 10 pieces, ideal for emergency response teams and professional use.
Type Recipro saw blade
Blade Material Carbide
Cutting thickness (max) 1.2cm
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 22.5cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 10 pc(s)
Saw blade length 225mm
Suitable for materials Glass, Steel
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot