Bosch 2608900380 Expert Vehicle Rescue Saber Saw Blade 225mm Carbide

MPN
2608900380
Brand
Bosch
EAN-13
4059952534701
Order Code
01-9553
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch offers the Expert Vehicle Rescue S 1157 recipro saw blade, with a length of 225 mm, specifically designed for emergency vehicle rescue operations. Its robust construction ensures efficient cutting through tough materials encountered in rescue scenarios. This blade, bearing the model number 2608900380, is ideal for professional first responders requiring dependable cutting performance.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 3mm
Cutting thickness (max) 1.35mm
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 22.5cm
Product colour Blue
Product Type Jigsaw blade
Quantity per pack 1 pc(s)
Saw blade length 225mm
Suitable for materials Glass, Steel
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot