Bosch 2608900378 Expert Vehicle Rescue Saw Blade 150mm Cuts Car Steel

MPN
2608900378
Brand
Bosch
EAN-13
4059952534688
Order Code
01-9551
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608900378 EXPERT 'Vehicle Rescue' S 957 CHM is a reciprocating saw blade designed for demanding rescue operations. This 150 mm blade excels in cutting through car bodies quickly and efficiently. Its robust construction makes it ideal for emergency services and vehicle dismantling tasks.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 3mm
Cutting thickness (max) 1.35mm
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 15cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Glass, Steel
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot