Bosch 2608900354 Wood fraise 32mm 400mm Hex Shank Expert SelfCut Speed

MPN
2608900354
Brand
Bosch
EAN-13
4059952534282
Order Code
01-9527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Wood Fraise, model number 2608900354, is a high-performance wood drilling bit. It features a 32 mm diameter, a total length of 400 mm, and a hex shank design for efficient drilling. Ideal for woodworking projects, this Expert SelfCut Speed bit is designed for fast and clean wood cutting applications.
Type Wood fraise
Diameter 3.2cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Silver
Proper use Drill
Shank shape Hex shank
Suitable for materials Particleboard, Softwood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot