Bosch 2608900350 Expert Wood Fraise 25mm Speedy Hex Drill Bit 1piece

MPN
2608900350
Brand
Bosch
EAN-13
4059952534244
Order Code
01-9524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch wood fraise bit, model number 2608900350, is engineered for precision cutting in woodworking applications. With a total length of 400 mm and a hex shank, this tool ensures durability and efficient performance in drilling tasks. Ideal for carpenters and DIY enthusiasts, its expert SelfCut Speed design makes it suitable for creating clean and accurate holes in woodwork projects.
Type Wood fraise
Diameter 2.5cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot